SMC KQ2 Series, KQ2H12-03A R 3/8 Male
- RS Stock No.:
- 365-712
- Mfr. Part No.:
- KQ2H12-03A
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£21.42
(exc. VAT)
£25.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £21.42 | £4.284 |
*price indicative
- RS Stock No.:
- 365-712
- Mfr. Part No.:
- KQ2H12-03A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Sealant Male Connector | |
| Connection Type A | R 3/8 | |
| Connection Size A | 12 mm | |
| Connection Size B | R 3/8 in | |
| Connection Type B | Male | |
| Thread Standard | R | |
| Series | KQ2 | |
| Thread Size | R 3/8 in | |
| Material | Brass, Polybutylene Terephthalate Resin | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, vacuum & pressure rated | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass | |
| Connection Type | R 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Sealant Male Connector | ||
Connection Type A R 3/8 | ||
Connection Size A 12 mm | ||
Connection Size B R 3/8 in | ||
Connection Type B Male | ||
Thread Standard R | ||
Series KQ2 | ||
Thread Size R 3/8 in | ||
Material Brass, Polybutylene Terephthalate Resin | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, vacuum & pressure rated | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass | ||
Connection Type R 3/8 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2H10-03A R 3/8 Male Male
- SMC KQ2 Series, KQ2L10-03A R 3/8 Male Male
- SMC KQ2 Series, KQ2H12-03GS R 3/8 Male
- SMC KQ2 Series, KQ2E12-03A R 3/8 Threaded
- SMC KQ2 Series, KQ2L06-03NS1 R 3/8 Male Male
- SMC KQ2 Series, KQ2L06-03NS R 3/8 Male Male
- SMC KQ2 Series, KQ2L10-03AP R 3/8 Male Male
- SMC KQ2 Series, KQ2S16-03NS R 3/8 Male


