SMC L Series Swivel Elbow, 8 mm to R 1/8, Threaded-to-Tube Connection Style, L08-01
- RS Stock No.:
- 365-507
- Mfr. Part No.:
- L08-01
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£53.58
(exc. VAT)
£64.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £53.58 | £5.358 |
*price indicative
- RS Stock No.:
- 365-507
- Mfr. Part No.:
- L08-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | R 1/8 | |
| Pneumatic Fitting Type | Swivel Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/8 | |
| Manufacturer Series | L | |
| Model Number p | L08-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B R 1/8 | ||
Pneumatic Fitting Type Swivel Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/8 | ||
Manufacturer Series L | ||
Model Number p L08-01 | ||
- COO (Country of Origin):
- CN
The SMC swivel elbow is designed to cater to a wide variety of applications where flexible piping is essential. Its advanced engineering permits rotation, allowing for optimal alignment without compromising the integrity of the connections. Constructed from durable materials, this fitting provides remarkable resistance to wear and tear, ensuring a long service life. The ease of installation further enhances its appeal, as users can achieve reliable connections quickly, reducing downtime. Additionally, the low profile design of the swivel elbow helps in saving valuable space, making it suitable for installations with limited room. Its versatility allows it to be used across multiple sectors, including automotive, manufacturing, and automation, highlighting its significance in modern systems.
Utilises a swivel design to facilitate ease of movement and installation
Constructed from high-quality materials for improved durability and performance
Compact size allows for convenient installation in tight spaces
Provides reliable connections that help minimise air leaks
Compatible with a range of tubing options to enhance versatility
Constructed from high-quality materials for improved durability and performance
Compact size allows for convenient installation in tight spaces
Provides reliable connections that help minimise air leaks
Compatible with a range of tubing options to enhance versatility
Related links
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V0806-01
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V0806-03S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V1210-03S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V1075-03S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V0403-01S
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 8-1/8
- Camozzi 6000 Series Swivel Elbow Threaded-to-Tube Connection Style, S6520 8-1/4
- Norgren Pneufit C Series Swivel Elbow Threaded-to-Tube Connection Style
