SMC KFG2 Series Swivel Elbow, 12 mm to R 3/8, Threaded-to-Tube Connection Style, KFG2V1210-03S
- RS Stock No.:
- 365-572
- Mfr. Part No.:
- KFG2V1210-03S
- Brand:
- SMC
Subtotal (1 unit)*
£42.21
(exc. VAT)
£50.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.21 |
*price indicative
- RS Stock No.:
- 365-572
- Mfr. Part No.:
- KFG2V1210-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 12 mm | |
| Connector B | R 3/8 | |
| Pneumatic Fitting Type | Swivel Elbow | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 3/8 | |
| Manufacturer Series | KFG2 | |
| Model Number p | KFG2V1210-03S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 12 mm | ||
Connector B R 3/8 | ||
Pneumatic Fitting Type Swivel Elbow | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 | ||
Manufacturer Series KFG2 | ||
Model Number p KFG2V1210-03S | ||
- COO (Country of Origin):
- JP
The SMC Swivel Elbow offers design flexibility, allowing for versatile positioning in various applications. It is built for easy maintenance, ensuring quick adjustments and minimal downtime. With an expanded operating temperature range, it remains reliable across a wide spectrum of environmental conditions.
Compact and light weight
RoHS compliant
RoHS compliant
Related links
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V1209-03S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V1209-02S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V1209-04S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V1613-03S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V1075-03S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V0806-03S
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V0604-01
- SMC KFG2 Series Swivel Elbow Threaded-to-Tube Connection Style, KFG2V1613-04S
