SMC KQ2 Series Elbow Fitting, 8 mm to G 1/4 Male, Threaded-to-Tube Connection Style, KQ2W08-G02N
- RS Stock No.:
- 365-336
- Mfr. Part No.:
- KQ2W08-G02N
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£56.07
(exc. VAT)
£67.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.07 | £5.607 |
*price indicative
- RS Stock No.:
- 365-336
- Mfr. Part No.:
- KQ2W08-G02N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | G 1/4 Male | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 Male | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2W08-G02N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B G 1/4 Male | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2W08-G02N | ||
- COO (Country of Origin):
- JP
The SMC innovative connector is specifically designed to ensure seamless integration within pneumatic systems. Crafted with precision, it facilitates reliable and efficient connections that enhance overall performance in various applications. The engineering behind this connector prioritizes rapid installation and consistent durability, making it a preferable choice for both professionals and enthusiasts in the industry. Its compact design allows for versatile use in tight spaces, ensuring users can implement it across a broad range of environments. The durable construction ensures that this connector will withstand the rigours of demanding workflows, providing peace of mind in critical operations. This connector serves as a perfect solution for optimising pneumatic systems, contributing both to functionality and efficiency.
Designed for rapid installation, reducing downtime in operations
Constructed from high-quality materials for enhanced durability
Compact size facilitates use in confined spaces without sacrificing performance
Offers reliable connections, ensuring consistent operational efficiency
Versatile applicability makes it suitable for various pneumatic tasks
Constructed from high-quality materials for enhanced durability
Compact size facilitates use in confined spaces without sacrificing performance
Offers reliable connections, ensuring consistent operational efficiency
Versatile applicability makes it suitable for various pneumatic tasks
Related links
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W08-01NS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W08-U02A
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L04-G02N
- SMC KQ2W Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2W08-02NS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2LU08-02AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-02N
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-02AS
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2L08-U02N
