SMC KG Series Elbow Fitting, Push In 6 mm to M5 x 0.8, Threaded-to-Tube Connection Style, KGV06-M5
- RS Stock No.:
- 364-893
- Mfr. Part No.:
- KGV06-M5
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£34.20
(exc. VAT)
£41.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £34.20 | £17.10 |
*price indicative
- RS Stock No.:
- 364-893
- Mfr. Part No.:
- KGV06-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | M5 x 0.8 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 | |
| Manufacturer Series | KG | |
| Model Number p | KGV06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B M5 x 0.8 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 | ||
Manufacturer Series KG | ||
Model Number p KGV06-M5 | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon tubes
Small disconnecting force can be used
Small disconnecting force can be used
Related links
- SMC KG Series Elbow Fitting Threaded-to-Tube Connection Style, KGS04-M5
- SMC KG Series Elbow Fitting Tube-to-Tube Connection Style, KGV06-01
- SMC KG Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KG Series Male Stud Elbow Threaded-to-Tube Connection Style
- SMC KXL Series Elbow Fitting Threaded-to-Tube Connection Style, KXL06-M5
- SMC KQG Series Elbow Fitting Threaded-to-Tube Connection Style, KQG2L06-M5
- SMC KQB2L Series Elbow Fitting Threaded-to-Tube Connection Style, KQB2L23-M5
- SMC KGV Series Elbow Fitting Threaded-to-Tube Connection Style, KGV04-M5
