SMC KQ2T Series Tee Tube-to-Tube Adaptor, 8 mm to 6 mm, Tube-to-Tube Connection Style, KQ2T08-06A
- RS Stock No.:
- 364-734
- Mfr. Part No.:
- KQ2T08-06A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£41.72
(exc. VAT)
£50.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £41.72 | £4.172 |
*price indicative
- RS Stock No.:
- 364-734
- Mfr. Part No.:
- KQ2T08-06A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 8 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2T | |
| Model Number p | KQ2T08-06A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 8 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2T | ||
Model Number p KQ2T08-06A | ||
- COO (Country of Origin):
- SG
The SMC Instant Fitting KQ2T is a general-purpose tube-to-tube connection featuring a different diameter tee design.
Different tee connection diameter
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- SMC KQ2T Series Branch Tee Threaded-to-Tube Connection Style, KQ2T08-01NS
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- SMC KQ2T Series Cross Tube-to-Tube Adaptor Tube-to-Tube Connection Style, KQ2TW06-00A
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 10 mm Tube-to-Tube Connection Style
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- Camozzi 6000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 6540 8
- SMC KQ2T Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2T08-01AS-X35
