SMC KFG2 Series, KFG2H1075-03S R 3/8 Threaded
- RS Stock No.:
- 364-703
- Mfr. Part No.:
- KFG2H1075-03S
- Brand:
- SMC
Subtotal (1 unit)*
£19.43
(exc. VAT)
£23.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 11 May 2026
- Plus 8 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.43 |
*price indicative
- RS Stock No.:
- 364-703
- Mfr. Part No.:
- KFG2H1075-03S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 10 mm | |
| Connection Type A | R 3/8 | |
| Connection Type B | Threaded | |
| Connection Size B | R 3/8 in | |
| Series | KFG2 | |
| Thread Size | R 3/8 in | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | R 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 10 mm | ||
Connection Type A R 3/8 | ||
Connection Type B Threaded | ||
Connection Size B R 3/8 in | ||
Series KFG2 | ||
Thread Size R 3/8 in | ||
Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type R 3/8 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KFG2 Series, KFG2V1210-03S R 3/8 Threaded
- SMC KFG2 Series, KFG2V0806-03S R 3/8 Threaded
- SMC KFG2 Series, KFG2V1613-03S R 3/8 Threaded
- SMC KFG2 Series, KFG2V1075-03S R 3/8 Threaded
- SMC KFG2 Series, KFG2V1209-03S R 3/8 Threaded
- SMC KFG2 Series, KFG2H1008-03S R 3/8 Threaded
- SMC KFG2 Series, KFG2L1075-03S R 3/8 Male Threaded Male
- SMC KFG2 Series, KFG2H1075-04S R 1/2 Threaded


