SMC KQ2P Series Plug, Push In 3/16 in, Plug Connection Style, KQ2P-05
- RS Stock No.:
- 364-623
- Mfr. Part No.:
- KQ2P-05
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£17.51
(exc. VAT)
£21.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.51 | £1.751 |
*price indicative
- RS Stock No.:
- 364-623
- Mfr. Part No.:
- KQ2P-05
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 3/16 in | |
| Pneumatic Fitting Type | Plug | |
| Connection Style | Plug | |
| Manufacturer Series | KQ2P | |
| Model Number p | KQ2P-05 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 3/16 in | ||
Pneumatic Fitting Type Plug | ||
Connection Style Plug | ||
Manufacturer Series KQ2P | ||
Model Number p KQ2P-05 | ||
- COO (Country of Origin):
- JP
The SMC Robust fitting offers an innovative solution for pneumatic and fluid applications, designed to streamline your system's connectivity needs. The exceptional build quality ensures longevity and reliability, making it ideal for various environments. Its unique design facilitates easy installation and maintenance, providing peace of mind for users who require consistent performance. With a commitment to efficiency, this fitting promises to enhance the overall functionality of your pneumatic arrangements, catering to both industrial and commercial applications seamlessly.
Compact design allows for flexible installation in confined spaces
Lightweight construction aids in reducing overall system weight
Offers resistance to degradation ensuring a longer lifespan
Specially engineered to withstand high pressures ideal for demanding applications
Contains a built in seal for improved leakage prevention optimising performance
Lightweight construction aids in reducing overall system weight
Offers resistance to degradation ensuring a longer lifespan
Specially engineered to withstand high pressures ideal for demanding applications
Contains a built in seal for improved leakage prevention optimising performance
Related links
- SMC KQ2P Series Plug Plug Connection Style, KQ2P-13
- SMC KQ2P Series Plug Tube-to-Tube Connection Style, KQ2P-09
- SMC KQ2 Series Plug Plug Connection Style, KQ2P-03
- SMC KQ2 Series Plug Plug Connection Style, KQ2P-01
- SMC KQ2 Series Plug Plug Connection Style, KQ2P-11
- Camozzi 6900 Series Plug Plug Connection Style, 6900 12
- Camozzi 6900 Series Plug Plug Connection Style, 6900 8
- Camozzi 6900 Series Plug Plug Connection Style, 6900 4

