SMC KQ2V Series, KQ2VF08-01AS Pneumatic Elbow Threaded-to-Tube Adapter, Stainless Steel (Internal), PBT, Brass White,

Subtotal (1 bag of 10 units)*

£56.47

(exc. VAT)

£67.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£56.47£5.647

*price indicative

RS Stock No.:
364-447
Mfr. Part No.:
KQ2VF08-01AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Sub Type

Female Elbow

Connection Type A

R 1/8 Female

Connection Size A

8 mm

Connection Size B

R 1/8 Female

Connection Type

Threaded-to-Tube

Connection Type B

Threaded Male

Thread Standard

ISO Metric Fine

Series

KQ2V

Thread Size

M6 x 1

Material

Stainless Steel (Internal), PBT, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

White, Grey, Brass

Maximum Operating Pressure

1 Mpa

Model Number

KQ2VF08-01AS

The SMC Elbow fitting features specially designed packing that ensures a positive seal under pressure, preventing the reduced flow typically seen with compression fittings. The KQ2 release collar facilitates easy tubing removal by releasing both the chuck and collet, providing a low disconnection force for effortless maintenance and tube replacement.

Accepts nylon and urethane tubes

Applicable for both vacuum and positive pressure applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy