Subtotal (1 bag of 10 units)*
£47.90
(exc. VAT)
£57.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £47.90 | £4.79 |
*price indicative
- RS Stock No.:
- 364-352
- Mfr. Part No.:
- KQ2T06-M6A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type B | Push-in | |
| Connection Size B | M6 | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Polybutylene Terephthalate, Brass, Stainless Steel (Internal) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Grey, Brass Nickel Plated | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type B Push-in | ||
Connection Size B M6 | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Polybutylene Terephthalate, Brass, Stainless Steel (Internal) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Grey, Brass Nickel Plated | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series, KQ2T04-M6A Push-in
- SMC KQ2 Series, KQ2T06-04A Push-in Push-in
- SMC KQ2 Series, KQ2T06-08A1 Push-in Push-in
- SMC KQ2 Series, KQ2T06-08A Push-in Push-in
- SMC KQ2 Series, KQ2T06-M5N Push-in
- SMC KQ2 Series, KQ2T06-U02A Push-in
- SMC KQ2 Series, KQ2T06-00A-X35 Push-in Push-in
- SMC KQ2 Series, KQ2T06-G02A1 Threaded Push-in


