SMC KQ2 Series, KQ2T06-M5G1 Pneumatic Fitting, Stainless Steel (Internal), Polybutylene Terephthalate, Brass White,
- RS Stock No.:
- 364-349
- Mfr. Part No.:
- KQ2T06-M5G1
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£20.39
(exc. VAT)
£24.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £20.39 | £10.195 |
*price indicative
- RS Stock No.:
- 364-349
- Mfr. Part No.:
- KQ2T06-M5G1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Elbow Fitting | |
| Connection Type A | M5 x 0.8 | |
| Connection Size A | 6 mm | |
| Connection Type B | Push-in | |
| Connection Size B | M5 | |
| Connection Type | Threaded-to-Tube | |
| Series | KQ2 | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel (Internal), Polybutylene Terephthalate, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | White, Grey, Brass Nickel Plated | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2T06-M5G1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Elbow Fitting | ||
Connection Type A M5 x 0.8 | ||
Connection Size A 6 mm | ||
Connection Type B Push-in | ||
Connection Size B M5 | ||
Connection Type Threaded-to-Tube | ||
Series KQ2 | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel (Internal), Polybutylene Terephthalate, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish White, Grey, Brass Nickel Plated | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2T06-M5G1 | ||
The SMC Push-in Fitting KQ2T is a general-purpose tube-to-male threaded connection with a male branch tee design.
Male tee
Related links
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White, Brass
- SMC KQ2 Series Brass Polybutylene Terephthalate White,
- SMC KQ2 Series Brass Stainless Steel (Internal) White, Brass
- SMC KQ2 Series Stainless Steel (Internal) Brass White
- SMC KQ2 Series Stainless Steel (Internal) Brass White,


