SMC KQ2 Series, KQ2H04-M5N1 Pneumatic Fitting, Brass, Stainless Steel Stainless Steel, Brass, 4 mm R 1/4, M3x0.5 Thread
- RS Stock No.:
- 364-202
- Mfr. Part No.:
- KQ2H04-M5N1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£22.23
(exc. VAT)
£26.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.23 | £2.223 |
*price indicative
- RS Stock No.:
- 364-202
- Mfr. Part No.:
- KQ2H04-M5N1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Gasket Seal Male Connector | |
| Connection Type A | R 1/4 | |
| Connection Size A | 4 mm | |
| Connection Type B | Male | |
| Connection Size B | M3x0.5 Thread | |
| Thread Standard | Metric | |
| Series | KQ2 | |
| Thread Size | M3 x 0.5 Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Stainless Steel, Brass | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2H04-M5N1 | |
| Connection Type | R 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Gasket Seal Male Connector | ||
Connection Type A R 1/4 | ||
Connection Size A 4 mm | ||
Connection Type B Male | ||
Connection Size B M3x0.5 Thread | ||
Thread Standard Metric | ||
Series KQ2 | ||
Thread Size M3 x 0.5 Male | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Stainless Steel, Brass | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2H04-M5N1 | ||
Connection Type R 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series Brass Stainless Steel M3x0.5 Thread
- SMC KQ2 Series Brass Brass M3x0.5
- SMC KQ2 Series Brass Brass M3x0.5
- SMC KQ2 Series Brass Stainless Steel M3x0.5
- SMC KQ2 Series Stainless Steel Stainless Steel M3x0.5
- SMC KQ2 Series Brass Stainless Steel M3x0.5 Thread
- SMC KQ2 Series Brass Polybutylene Terephthalate Resin Nickel Plated,
- SMC KQ2 Series Brass Stainless Steel Brass, Nickel


