SMC KQ2 Series, KQ2L04-01A Push-in Male
- RS Stock No.:
- 363-872
- Mfr. Part No.:
- KQ2L04-01A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£27.55
(exc. VAT)
£33.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £27.55 | £2.755 |
*price indicative
- RS Stock No.:
- 363-872
- Mfr. Part No.:
- KQ2L04-01A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow | |
| Connection Size A | 4 mm | |
| Connection Type A | Push-in | |
| Connection Type B | Male | |
| Connection Size B | 1/8 in | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Material | Stainless Steel, Polybutylene Terephthalate Resin, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | White, Nickel Plated, Brass | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow | ||
Connection Size A 4 mm | ||
Connection Type A Push-in | ||
Connection Type B Male | ||
Connection Size B 1/8 in | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Material Stainless Steel, Polybutylene Terephthalate Resin, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish White, Nickel Plated, Brass | ||
- COO (Country of Origin):
- JP
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube


