SMC KQ2 Series, KQ2L01-34AS Pneumatic Fitting, Brass, Stainless Steel, Polybutylene Terephthalate Resin Brass, Nickel
- RS Stock No.:
- 363-867
- Mfr. Part No.:
- KQ2L01-34AS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£17.85
(exc. VAT)
£21.42
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 16 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £17.85 | £1.785 |
*price indicative
- RS Stock No.:
- 363-867
- Mfr. Part No.:
- KQ2L01-34AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Thread Seal Male Elbow | |
| Connection Size A | 1/8 in | |
| Connection Type A | Threaded | |
| Connection Size B | 1/8 in | |
| Connection Type B | Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | NPT | |
| Series | KQ2 | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, Stainless Steel, Polybutylene Terephthalate Resin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Brass, Nickel Plated, White | |
| Model Number | KQ2L01-34AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Thread Seal Male Elbow | ||
Connection Size A 1/8 in | ||
Connection Type A Threaded | ||
Connection Size B 1/8 in | ||
Connection Type B Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard NPT | ||
Series KQ2 | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass, Stainless Steel, Polybutylene Terephthalate Resin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Brass, Nickel Plated, White | ||
Model Number KQ2L01-34AS | ||
The SMC Male Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Related links
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,
- SMC KQ2 Series Stainless Steel Brass Nickel Plated,
- SMC KQ2 Series Stainless Steel Brass Brass, Nickel
- SMC KQ2 Series Stainless Steel Polybutylene Terephthalate Resin Brass, Nickel
- SMC KQ2 Series Stainless Steel Brass Brass, Nickel


