SMC KQ2 Series Straight Fitting, 2 mm to 2 mm, Threaded-to-Tube Connection Style, KQ2H02-00A
- RS Stock No.:
- 363-817
- Mfr. Part No.:
- KQ2H02-00A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£26.78
(exc. VAT)
£32.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £26.78 | £2.678 |
*price indicative
- RS Stock No.:
- 363-817
- Mfr. Part No.:
- KQ2H02-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 2 mm | |
| Connector B | 2 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H02-00A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 2 mm | ||
Connector B 2 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H02-00A | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2H -00 is a general-purpose tube-to-tube connection with a straight union design.
Same diameter tubing
Related links
- SMC KQ2 Series Straight Fitting Tube-to-Tube Connection Style
- SMC KQ2 Series One-touch Fitting Push-in Connection Style, KQ2H02-23A
- SMC KQ2 Series Straight Fitting Tube-to-Tube Connection Style, KQ2H13-00A
- SMC KQ2 Series Straight Fitting Tube-to-Tube Connection Style, KQ2H03-00A
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2H08-00A
- SMC KQ2 Series Straight Fitting Tube-to-Tube Connection Style, KQ2H05-00A
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style
- SMC KQ2 Series Male Connector Threaded-to-Tube Connection Style
