SMC KQ2 Series Straight Fitting, 1/2 in Male to Push In 1/2 in, Tube-to-Tube Connection Style, KQ2H13-00A
- RS Stock No.:
- 364-524
- Mfr. Part No.:
- KQ2H13-00A
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£102.31
(exc. VAT)
£122.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £102.31 | £10.231 |
*price indicative
- RS Stock No.:
- 364-524
- Mfr. Part No.:
- KQ2H13-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 1/2 in Male | |
| Connector B | Push In 1/2 in | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | KQ2 | |
| Model Number p | KQ2H13-00A | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 1/2 in Male | ||
Connector B Push In 1/2 in | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series KQ2 | ||
Model Number p KQ2H13-00A | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2H -00 is a general-purpose tube-to-tube connection with a straight union design.
Same diameter tubing
Related links
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2H02-00A
- SMC KQ2 Series Straight Fitting Tube-to-Tube Connection Style, KQ2H03-00A
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2H08-00A
- SMC KQ2 Series Straight Fitting Tube-to-Tube Connection Style, KQ2H05-00A
- SMC KQ2 Series Straight Fitting Tube-to-Tube Connection Style, KQ2H07-09A
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2H07-34NS
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2H07-M5N
- SMC KQ2 Series Straight Fitting Threaded-to-Tube Connection Style, KQ2H07-11A

