Subtotal (1 bag of 10 units)*
£39.91
(exc. VAT)
£47.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.91 | £3.991 |
*price indicative
- RS Stock No.:
- 363-813
- Mfr. Part No.:
- KQ2H01-07A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 1/8 in | |
| Connection Type A | Threaded | |
| Connection Size B | 1/8 in | |
| Connection Type B | Threaded | |
| Series | KQ2 | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Finish | Electroless Nickel Plated | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 1/8 in | ||
Connection Type A Threaded | ||
Connection Size B 1/8 in | ||
Connection Type B Threaded | ||
Series KQ2 | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Finish Electroless Nickel Plated | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 bar | ||
- COO (Country of Origin):
- JP
The SMC KQ2 one touch fitting is specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Enhanced variation
Lightweight
Compact
RoHS compliant
Related links
- SMC KQ2 Series, KQ2H01-00A Threaded Threaded
- SMC KQ2 Series, KQ2H01-35AS Threaded Threaded
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2H01-01AS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2H01-01NS R 1/8 Male Threaded
- SMC KQ2 Series 1/8 in, Uni
- SMC KQ2 Series, KQ2F08-G01N Threaded Threaded
- SMC KQ2 Series, KQ2E12-04N Threaded Threaded


