Subtotal (1 bag of 10 units)*
£55.53
(exc. VAT)
£66.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £55.53 | £5.553 |
*price indicative
- RS Stock No.:
- 363-811
- Mfr. Part No.:
- KQ2H01-00A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 4 mm | |
| Connection Type B | Threaded | |
| Connection Size B | 1/8 in | |
| Series | KQ2 | |
| Thread Size | 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Maximum Operating Pressure | 1 bar | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A Threaded | ||
Connection Size A 4 mm | ||
Connection Type B Threaded | ||
Connection Size B 1/8 in | ||
Series KQ2 | ||
Thread Size 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Maximum Operating Pressure 1 bar | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC One Touch Fitting KQ2H -00 is a general-purpose tube-to-tube connection with a straight union design.
Same diameter tubing
Related links
- SMC KQ2 Series, KQ2H01-07A Threaded Threaded
- SMC KQ2 Series, KQ2H01-35AS Threaded Threaded
- SMC KQ2 Series, KQ2E23-00A Threaded Threaded
- SMC KQ2 Series, KQ2H01-M5A M5 x 0.8 Threaded
- SMC KQ2 Series, KQ2H01-01AS R 1/8 Male Threaded
- SMC KQ2 Series, KQ2H01-01NS R 1/8 Male Threaded
- SMC KQ2 Series 1/8 in, Uni
- SMC KQ2 Series 10-32, UNF


