Festo NPFC-RS Series Nipple, G 1/2 to G 1/4, Threaded Connection Style, NPFC-RS-G12-G14-MF
- RS Stock No.:
- 362-533
- Mfr. Part No.:
- NPFC-RS-G12-G14-MF
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£28.02
(exc. VAT)
£33.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £28.02 | £2.802 |
*price indicative
- RS Stock No.:
- 362-533
- Mfr. Part No.:
- NPFC-RS-G12-G14-MF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 1/2 | |
Connector B | G 1/4 | |
Pneumatic Fitting Type | Nipple | |
Connection Style | Threaded | |
Threaded Connection | G 1/4, G 1/8 | |
Manufacturer Series | NPFC-RS | |
Model Number p | NPFC-RS-G12-G14-MF | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 1/2 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1/4, G 1/8 | ||
Manufacturer Series NPFC-RS | ||
Model Number p NPFC-RS-G12-G14-MF | ||
- COO (Country of Origin):
- IT
The Festo Reducing nipple is made of nickel-plated brass for durability and corrosion resistance. It has a CRC 1 classification, making it suitable for low corrosion stress environments. Designed for reliable performance, it operates efficiently in ambient temperatures from -10 °C to 60 °C. Ideal for secure and versatile fluid or air connections.
RoHS compliant
PVC seals material
PVC seals material