Festo NPFC-RS Series Nipple, G 3/4 to G 1/2, Threaded Connection Style, NPFC-RS-G34-G12-MF
- RS Stock No.:
- 362-472
- Mfr. Part No.:
- NPFC-RS-G34-G12-MF
- Brand:
- Festo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 362-472
- Mfr. Part No.:
- NPFC-RS-G34-G12-MF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 3/4 | |
Connector B | G 1/2 | |
Pneumatic Fitting Type | Nipple | |
Connection Style | Threaded | |
Manufacturer Series | NPFC-RS | |
Model Number p | NPFC-RS-G34-G12-MF | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 3/4 | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Manufacturer Series NPFC-RS | ||
Model Number p NPFC-RS-G34-G12-MF | ||
- COO (Country of Origin):
- IT
The Festo Reducing nipple is made of nickel-plated brass for durability and corrosion resistance. It has a CRC 1 classification, making it suitable for low corrosion stress environments. Designed for reliable performance, it operates efficiently in ambient temperatures from -10 °C to 60 °C. Ideal for secure and versatile fluid or air connections.
RoHS compliant
PVC seals material
PVC seals material