Festo NPQX-D Series Cartridge, 12 mm to Push In 8 mm, NPQX-D-PC12-Q8-P10
- RS Stock No.:
- 351-616
- Mfr. Part No.:
- NPQX-D-PC12-Q8-P10
- Brand:
- Festo
Subtotal (1 unit)*
£2.28
(exc. VAT)
£2.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.28 |
*price indicative
- RS Stock No.:
- 351-616
- Mfr. Part No.:
- NPQX-D-PC12-Q8-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 12 mm | |
Connector B | Push In 8 mm | |
Pneumatic Fitting Type | Cartridge | |
Manufacturer Series | NPQX-D | |
Model Number p | NPQX-D-PC12-Q8-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 12 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC12-Q8-P10 | ||
- COO (Country of Origin):
- CN
The Festo cartridge device is engineered to deliver high-performance efficiency in pneumatic applications. With its robust design, it offers versatility across various operational conditions, thanks to features like optional mounting positions and a straight design. The product's reliability is further enhanced by its compatibility with a range of operating mediums including compressed air and inert gases. Whether you're upgrading existing systems or implementing new solutions, this product promises to meet the demands of dynamic industrial environments.
Standard size design ensures compatibility with a wide range of systems
Push pull principle offers ease of use and operational simplicity
Robust construction for high corrosion resistance supporting longevity
Versatile mounting options allow for flexibility in application design
Effective operational pressure range suited for various pneumatic needs
Low ambient temperature adaptability enhances reliability in diverse environments
Lightweight design simplifies installation and reduces load on systems
Push pull principle offers ease of use and operational simplicity
Robust construction for high corrosion resistance supporting longevity
Versatile mounting options allow for flexibility in application design
Effective operational pressure range suited for various pneumatic needs
Low ambient temperature adaptability enhances reliability in diverse environments
Lightweight design simplifies installation and reduces load on systems