Festo NPQE-T Series Tee Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Push-in Connection Style,
- RS Stock No.:
- 351-277
- Mfr. Part No.:
- NPQE-T-Q8-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£6.07
(exc. VAT)
£7.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.07 |
*price indicative
- RS Stock No.:
- 351-277
- Mfr. Part No.:
- NPQE-T-Q8-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | Push In 8 mm | |
Connector B | Push In 8 mm | |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
Connection Style | Push-in | |
Manufacturer Series | NPQE-T | |
Model Number p | NPQE-T-Q8-E-F1A-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Manufacturer Series NPQE-T | ||
Model Number p NPQE-T-Q8-E-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo push in T-connector is engineered for seamless and flexible connections in pneumatic systems, optimised to handle a wide range of operating pressures. Designed with versatility in mind, its T-shape accommodates various mounting positions while ensuring reliable performance across different applications. With a robust construction compliant with stringent RoHS standards, this component promises durability and operational efficiency, making it an excellent choice for industries requiring precise air handling.
Robust housing made of high quality PBT for enhanced durability
Blue release ring ensures easy identification and operation
Compatible with 8 mm outer diameter tubing for a secure connection
Low corrosion resistance class suitable for environments with minimal exposure
Cleanroom class 4 rating makes it ideal for sensitive applications
Blue release ring ensures easy identification and operation
Compatible with 8 mm outer diameter tubing for a secure connection
Low corrosion resistance class suitable for environments with minimal exposure
Cleanroom class 4 rating makes it ideal for sensitive applications