Festo NPFC Series Nipple, G 1/4 to G 1/4, Threaded Connection Style, NPFC-DS-G14-G14-M
- RS Stock No.:
- 351-215
- Mfr. Part No.:
- NPFC-DS-G14-G14-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£23.52
(exc. VAT)
£28.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £23.52 | £2.352 |
*price indicative
- RS Stock No.:
- 351-215
- Mfr. Part No.:
- NPFC-DS-G14-G14-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 1/4 | |
Connector B | G 1/4 | |
Pneumatic Fitting Type | Nipple | |
Connection Style | Threaded | |
Threaded Connection | G 1/4 | |
Manufacturer Series | NPFC | |
Model Number p | NPFC-DS-G14-G14-M | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 1/4 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series NPFC | ||
Model Number p NPFC-DS-G14-G14-M | ||
- COO (Country of Origin):
- IT
The Festo double nipple is an essential component engineered for seamless pneumatic connections. This unique fitting boasts a robust nickel-plated brass construction that ensures durability and resistance to corrosion, making it ideal for various industrial environments. Designed for efficient operation, it can handle a broad operating pressure range, catering to diverse applications. Its compact design and lightweight form factor allow for easy integration within existing systems, ensuring optimal performance without compromising on space. This product is also compliant with RoHS standards, promoting environmental safety and sustainability.
Constructed from high quality nickel plated brass for enhanced durability
Lightweight design facilitates easy handling and installation
Offers a wide operating pressure range accommodating various systems
Features corrosion resistance for prolonged service life
RoHS compliance ensures safety for applications involving environmental considerations
Dual G1/4 pneumatic connections enhance versatility in use
Lightweight design facilitates easy handling and installation
Offers a wide operating pressure range accommodating various systems
Features corrosion resistance for prolonged service life
RoHS compliance ensures safety for applications involving environmental considerations
Dual G1/4 pneumatic connections enhance versatility in use