Festo NPFC-DS Series Nipple, G 1/2 to G 3/8, Threaded Connection Style, NPFC-DS-G38-G12-M
- RS Stock No.:
- 350-652
- Mfr. Part No.:
- NPFC-DS-G38-G12-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£25.61
(exc. VAT)
£30.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £25.61 | £2.561 |
*price indicative
- RS Stock No.:
- 350-652
- Mfr. Part No.:
- NPFC-DS-G38-G12-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 1/2 | |
Connector B | G 3/8 | |
Pneumatic Fitting Type | Nipple | |
Connection Style | Threaded | |
Threaded Connection | G 1/2, G 3/8 | |
Manufacturer Series | NPFC-DS | |
Model Number p | NPFC-DS-G38-G12-M | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 1/2 | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1/2, G 3/8 | ||
Manufacturer Series NPFC-DS | ||
Model Number p NPFC-DS-G38-G12-M | ||
- COO (Country of Origin):
- IT
The Festo double nipple is engineered for seamless integration in pneumatic systems, providing reliable connections essential for effective operation. Crafted from nickel-plated brass, this component ensures durability and resistance to corrosion, making it ideal for various applications. With its optimal design tailored for high-pressure environments, this product guarantees both performance and safety. The compact dimensions and lightweight design make it easy to handle and install, meeting the demands of modern engineering solutions. Its RoHS compliance also ensures adherence to environmental standards, making it a responsible choice for manufacturers aiming to reduce their ecological footprint.
Constructed from nickel-plated brass for enhanced longevity
Designed for optimal performance in high-pressure environments
Features a compact design that simplifies installation and handling
RoHS-compliant materials support environmentally friendly practices
Engineered for compatibility with various pneumatic connections
Designed for optimal performance in high-pressure environments
Features a compact design that simplifies installation and handling
RoHS-compliant materials support environmentally friendly practices
Engineered for compatibility with various pneumatic connections