Festo NPFC-DS Series Nipple, G 3/8 to G 1/4, Threaded Connection Style, NPFC-DS-G14-G38-M
- RS Stock No.:
- 350-650
- Mfr. Part No.:
- NPFC-DS-G14-G38-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£24.49
(exc. VAT)
£29.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £24.49 | £2.449 |
*price indicative
- RS Stock No.:
- 350-650
- Mfr. Part No.:
- NPFC-DS-G14-G38-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 3/8 | |
Connector B | G 1/4 | |
Pneumatic Fitting Type | Nipple | |
Connection Style | Threaded | |
Threaded Connection | G 1/4, G 1/8 | |
Manufacturer Series | NPFC-DS | |
Model Number p | NPFC-DS-G14-G38-M | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 3/8 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1/4, G 1/8 | ||
Manufacturer Series NPFC-DS | ||
Model Number p NPFC-DS-G14-G38-M | ||
- COO (Country of Origin):
- IT
The Festo double nipple is designed to provide a reliable and efficient connection in pneumatic systems, ensuring optimal performance across various applications. Constructed from nickel-plated brass, it combines durability with corrosion resistance, making it an excellent choice for environments where moisture is a concern. The product allows seamless integration into existing setups, providing a robust solution for connecting different pipe sizes. With a focus on reliability, it meets stringent industry standards including RoHS compliance, and is capable of operating under a range of pressure conditions, thereby accommodating diverse operational requirements. Ideal for both new installations and system upgrades, this component offers the flexibility and reliability that professionals demand in their pneumatic solutions.
Nickel-plated brass construction enhances durability and prevents corrosion
Compact design ensures easy integration into tight spaces
RoHS-compliant materials guarantee safety and environmental responsibility
Exceptional performance across a wide pressure range from negative to positive
Ambient temperature tolerance ensures reliability in various climates
Two different pneumatic connections allow versatile applications
Compact design ensures easy integration into tight spaces
RoHS-compliant materials guarantee safety and environmental responsibility
Exceptional performance across a wide pressure range from negative to positive
Ambient temperature tolerance ensures reliability in various climates
Two different pneumatic connections allow versatile applications