Festo NPFC Series Nipple, G 1/2 to G 1/2, Threaded Connection Style, NPFC-DS-G12-G12-M
- RS Stock No.:
- 350-648
- Mfr. Part No.:
- NPFC-DS-G12-G12-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£28.94
(exc. VAT)
£34.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £28.94 | £2.894 |
*price indicative
- RS Stock No.:
- 350-648
- Mfr. Part No.:
- NPFC-DS-G12-G12-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 1/2 | |
Connector B | G 1/2 | |
Pneumatic Fitting Type | Nipple | |
Connection Style | Threaded | |
Threaded Connection | G 1/2 | |
Manufacturer Series | NPFC | |
Model Number p | NPFC-DS-G12-G12-M | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 1/2 | ||
Connector B G 1/2 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1/2 | ||
Manufacturer Series NPFC | ||
Model Number p NPFC-DS-G12-G12-M | ||
- COO (Country of Origin):
- IT
The Festo double nipple is an essential component for efficient fluid management in pneumatic systems. Crafted from nickel-plated brass, it combines strength with corrosion resistance, ensuring longevity in diverse environments. With a thoughtful design tailored for compressed air applications, this double nipple allows for seamless integration in various configurations, making it an ideal choice for industrial setups. Its operational versatility caters to different pressure ranges and ambient conditions, underscoring its reliability in demanding applications. Whether working in energy-efficient systems or robust processing lines, this component delivers unmatched performance where it matters most.
Made from nickel-plated brass for enhanced durability
Corrosion resistance rated at class CRC 1 for low stress environments
Versatile working temperature range from -10 °C to 60 °C
Designed for optimal pneumatic connection with a tightening torque of 47.9 Nm
Lightweight at just 37.23 g making it easy to handle and install
Complies with RoHS standards which ensuring eco-friendliness
Features PVC seals for reliable sealing and minimal leakage
Corrosion resistance rated at class CRC 1 for low stress environments
Versatile working temperature range from -10 °C to 60 °C
Designed for optimal pneumatic connection with a tightening torque of 47.9 Nm
Lightweight at just 37.23 g making it easy to handle and install
Complies with RoHS standards which ensuring eco-friendliness
Features PVC seals for reliable sealing and minimal leakage