Festo NPQE-L Series Push-in Fitting, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style,

Subtotal (1 unit)*

£4.03

(exc. VAT)

£4.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.03

*price indicative

RS Stock No.:
345-059
Mfr. Part No.:
NPQE-L-R14-Q6-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4

Manufacturer Series

NPQE-L

Model Number p

NPQE-L-R14-Q6-F1A-P10

COO (Country of Origin):
CN
The Festo Push-in fitting represents a fusion of innovation and reliability, tailored for pneumatic applications. With its external hexagon design and compatibility with a variety of tubing sizes, it ensures seamless installation and adaptability. Designed for high-performance environments, this L-shaped fitting not only supports a complete temperature range but also maintains optimal operating pressure, making it ideal for diverse operational requirements. The robust materials used in its construction guarantee a long-lasting service life, even in demanding conditions, while its low corrosion resistance class offers versatility across applications. Whether in a cleanroom setting or for use with Li-ion battery production, this fitting embodies quality and functionality.

Constructed from high alloy stainless steel for enhanced durability
RoHS compliant materials ensure environmental safety
External hexagon design allows for convenient installation in tight spaces
Lubricated operation is an option, providing flexibility in usage
Suitable for low corrosion stress environments, extending product lifespan
Class 4 cleanroom compliance caters to stringent industry requirements