Festo NPFC-DS Series Nipple, G 3/8 to G 3/8, Threaded Connection Style, NPFC-DS-G38-G38-M
- RS Stock No.:
- 343-917
- Mfr. Part No.:
- NPFC-DS-G38-G38-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£24.90
(exc. VAT)
£29.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 20 October 2025
- Plus 999,999,994 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £24.90 | £2.49 |
*price indicative
- RS Stock No.:
- 343-917
- Mfr. Part No.:
- NPFC-DS-G38-G38-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 3/8 | |
Connector B | G 3/8 | |
Pneumatic Fitting Type | Nipple | |
Connection Style | Threaded | |
Threaded Connection | G 3/8 | |
Manufacturer Series | NPFC-DS | |
Model Number p | NPFC-DS-G38-G38-M | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 3/8 | ||
Connector B G 3/8 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 3/8 | ||
Manufacturer Series NPFC-DS | ||
Model Number p NPFC-DS-G38-G38-M | ||
- COO (Country of Origin):
- IT
The Festo Double Nipple fitting is designed for optimal performance in pneumatic applications. Crafted from nickel-plated brass, it offers a robust construction that guarantees durability and reliability in various environments. With an operational range from -0.95 bar to 10 bar, this component is ideal for systems requiring precise pressure management. Designed for easy integration, it ensures a secure connection in pneumatic setups while maintaining low corrosion susceptibility. Its versatile temperature range makes it suitable for a wide array of industrial applications, providing consistent performance without compromise.
Constructed from high quality nickel plated brass for enhanced resilience
Offers impressive pressure handling capabilities for diverse operations
Features low corrosion resistance, greatly extending service life
Provides excellent temperature stability for various working conditions
Incorporates PVC seals that ensure reliable sealing under pressure
Offers impressive pressure handling capabilities for diverse operations
Features low corrosion resistance, greatly extending service life
Provides excellent temperature stability for various working conditions
Incorporates PVC seals that ensure reliable sealing under pressure