Festo NPQX-D Series Cartridge, 12 mm, NPQX-D-PC12-T532-P10
- RS Stock No.:
- 343-421
- Mfr. Part No.:
- NPQX-D-PC12-T532-P10
- Brand:
- Festo
Subtotal (1 unit)*
£2.15
(exc. VAT)
£2.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.15 |
*price indicative
- RS Stock No.:
- 343-421
- Mfr. Part No.:
- NPQX-D-PC12-T532-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 12 mm | |
Pneumatic Fitting Type | Cartridge | |
Manufacturer Series | NPQX-D | |
Model Number p | NPQX-D-PC12-T532-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 12 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC12-T532-P10 | ||
- COO (Country of Origin):
- CN
The Festo Premium cartridge designed for demanding industrial environments. Engineered with a straight design and compatible with a variety of pneumatic connections, it ensures exceptional performance under varying conditions. This product stands out for its robust construction, featuring high-alloy stainless steel components and materials compliant with RoHS standards. Ideal for precise applications, it efficiently handles operating pressures across a wide temperature range, proving itself as a reliable choice for users prioritising durability and efficiency.
Optimised for compressed air and inert gases
Designed to accommodate lubricated operations
Offers high resistance against corrosion
Constructed with materials that meet strict environmental standards
Suitable for optional mounting positions
Designed to accommodate lubricated operations
Offers high resistance against corrosion
Constructed with materials that meet strict environmental standards
Suitable for optional mounting positions