Festo NPQH-DK Series Push-in Fitting, M5 to Push In 6 mm, Threaded Connection Style, NPQH-DK-M5-Q6-P10

Subtotal (1 unit)*

£2.82

(exc. VAT)

£3.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 316 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.82

*price indicative

RS Stock No.:
343-416
Mfr. Part No.:
NPQH-DK-M5-Q6-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

M5

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded

Threaded Connection

M5

Manufacturer Series

NPQH-DK

Model Number p

NPQH-DK-M5-Q6-P10

COO (Country of Origin):
IT
The Festo Push-in fitting from is engineered to deliver high performance under various conditions. Designed with a straight configuration, it combines functionality with versatility, ensuring seamless integration into pneumatic systems. Crafted from robust materials, including chemically nickel-plated brass and high-alloy stainless steel, this fitting guarantees durability and resistance to corrosion. Its unique push-pull principle simplifies installation and maintenance, making it an ideal component for efficient fluid transfer in industrial environments.

Lightweight design aids in reducing the overall system weight
Operational medium of compressed air caters to diverse applications
High corrosion resistance class ensures longevity in challenging environments
Suitable for cleanroom environments, promoting hygiene and safety
RoHS compliance reflects commitment to environmental standards