Festo NPQE-Y Series Y Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, NPQE-Y-Q6-E-F1A-P10
- RS Stock No.:
- 343-415
- Mfr. Part No.:
- NPQE-Y-Q6-E-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£6.16
(exc. VAT)
£7.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 68 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.16 |
*price indicative
- RS Stock No.:
- 343-415
- Mfr. Part No.:
- NPQE-Y-Q6-E-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | Push In 6 mm | |
Connector B | Push In 6 mm | |
Pneumatic Fitting Type | Y Fitting | |
Connection Style | Tube-to-Tube | |
Manufacturer Series | NPQE-Y | |
Model Number p | NPQE-Y-Q6-E-F1A-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series NPQE-Y | ||
Model Number p NPQE-Y-Q6-E-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in Y-connector is expertly designed to facilitate seamless connections in compressed air systems. With its compact Y-shape, the product is perfect for applications requiring efficient fluid distribution and space-saving solutions. Its reliable push-pull principle ensures ease of use, making installation straightforward and hassle-free. The component is constructed from premium materials to guarantee durability across a range of operating conditions, while also conforming to stringent cleanroom standards, making it suitable for use in demanding environments. The inclusion of an optional mounting position offers flexibility in design and application, solidifying its utility across various sectors.
Compact design suitable for tubing with an outside diameter of 6 mm
Optimised for lubricated operation, enhancing performance longevity
Compatible with a wide range of operating pressures, ensuring versatility
Designed for cleanroom class 4, meeting high cleanliness standards
Optimised for lubricated operation, enhancing performance longevity
Compatible with a wide range of operating pressures, ensuring versatility
Designed for cleanroom class 4, meeting high cleanliness standards