Festo NPQE-DK Series Push-in Fitting, M3 to Push In 4 mm, Threaded Connection Style, NPQE-DK-M3-Q4-F1A-P10
- RS Stock No.:
- 343-402
- Mfr. Part No.:
- NPQE-DK-M3-Q4-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.83 |
*price indicative
- RS Stock No.:
- 343-402
- Mfr. Part No.:
- NPQE-DK-M3-Q4-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | M3 | |
Connector B | Push In 4 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded | |
Threaded Connection | M3 Male | |
Manufacturer Series | NPQE-DK | |
Model Number p | NPQE-DK-M3-Q4-F1A-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A M3 | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection M3 Male | ||
Manufacturer Series NPQE-DK | ||
Model Number p NPQE-DK-M3-Q4-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in fitting from represents a blend of precision engineering and usability. Tailored for effective connection in pneumatic systems, this robust component is designed for straightforward installation without the need for tools. With a compact design ideal for tight spaces, it effortlessly enhances fluid dynamics and minimises pressure drops, promising reliable performance under various operational conditions. Its compatibility with a range of tubing ensures versatility across applications while the material choice guarantees both longevity and corrosion resistance.
Compact size ensures ease of installation in limited spaces
Designed for quick push-in connectivity, promoting efficiency
Corrosion-resilient materials extend the product's lifespan
Offers pressure stability across a comprehensive range of operating conditions
Can accommodate lubricated operation for increased reliability
RoHS-compliant materials ensure adherence to environmental standards
Designed for quick push-in connectivity, promoting efficiency
Corrosion-resilient materials extend the product's lifespan
Offers pressure stability across a comprehensive range of operating conditions
Can accommodate lubricated operation for increased reliability
RoHS-compliant materials ensure adherence to environmental standards