Festo NPQE-DK Series Push-in Fitting, G 1/8 to Push In 4 mm, Threaded Connection Style, NPQE-DK-G18-Q4-F1A-P10
- RS Stock No.:
- 343-400
- Mfr. Part No.:
- NPQE-DK-G18-Q4-F1A-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£52.22
(exc. VAT)
£62.66
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £52.22 | £5.222 |
*price indicative
- RS Stock No.:
- 343-400
- Mfr. Part No.:
- NPQE-DK-G18-Q4-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 1/8 | |
Connector B | Push In 4 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded | |
Threaded Connection | G 1/8 | |
Manufacturer Series | NPQE-DK | |
Model Number p | NPQE-DK-G18-Q4-F1A-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 1/8 | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/8 | ||
Manufacturer Series NPQE-DK | ||
Model Number p NPQE-DK-G18-Q4-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push-in fitting offers an efficient solution for streamlined pneumatic connections, designed for versatility and reliability in various applications. Engineered with precision, it caters to the demands of modern operational environments, ensuring consistent performance where it matters most. This innovative fitting features a straight design and is perfect for compact setups, allowing for easy installation and maintenance. Its robust build guarantees a long service life while meeting specific industry standards, making it an ideal choice for intricate assembly processes. Furthermore, the fitting's adaptability to different mounting positions and compatibility with various tubing sizes enhances its functional appeal.
Boasts a wide ambient temperature range for versatile usage
Compliant with RoHS standards, ensuring environmentally-friendly operation
Facilitates lubricated operation for enhanced performance longevity
Includes tolerance for nominal tightening torque to accommodate varying requirements
Compliant with RoHS standards, ensuring environmentally-friendly operation
Facilitates lubricated operation for enhanced performance longevity
Includes tolerance for nominal tightening torque to accommodate varying requirements