Festo NPQX-D Series Cartridge, 15 mm, NPQX-D-PC15-T516-P10
- RS Stock No.:
- 343-244
- Mfr. Part No.:
- NPQX-D-PC15-T516-P10
- Brand:
- Festo
Subtotal (1 unit)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.74 |
*price indicative
- RS Stock No.:
- 343-244
- Mfr. Part No.:
- NPQX-D-PC15-T516-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 15 mm | |
Pneumatic Fitting Type | Cartridge | |
Manufacturer Series | NPQX-D | |
Model Number p | NPQX-D-PC15-T516-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 15 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC15-T516-P10 | ||
- COO (Country of Origin):
- CN
The Festo Cartridge is engineered for high-performance applications, delivering reliability in pneumatic systems. Featuring a straight design that offers flexibility in mounting positions, this cartridge integrates seamlessly into various environments. Its robust construction incorporates corrosion resistance, ensuring longevity and consistent performance, while its compatibility with lubricated operation adds to its versatility. Ideal for applications governed by ISO standards, it facilitates effective operation across a broad temperature range, making it a dependable choice for professionals seeking efficiency and durability in their fluid control solutions.
Consists of a standard 6 mm nominal size for universal application
Allows for an optional mounting position to suit diverse installation needs
Incorporated O ring seals for enhanced leak prevention
Features a push pull design for efficient operation
Constructed with PA reinforced housing for added strength
Allows for an optional mounting position to suit diverse installation needs
Incorporated O ring seals for enhanced leak prevention
Features a push pull design for efficient operation
Constructed with PA reinforced housing for added strength