Festo NPQE-Y Series Y Fitting, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, NPQE-Y-Q8-E-F1A-P10

Subtotal (1 unit)*

£7.37

(exc. VAT)

£8.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.37

*price indicative

RS Stock No.:
342-595
Mfr. Part No.:
NPQE-Y-Q8-E-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Y Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

NPQE-Y

Model Number p

NPQE-Y-Q8-E-F1A-P10

COO (Country of Origin):
CN
The Festo Push in Y connector is designed to offer a reliable solution for connecting tubing with ease and efficiency. This component showcases a robust Y shape design, enabling flexible pneumatic connections while ensuring tight seals and optimal operation. Operating smoothly within a broad temperature range, it guarantees dependable performance in various environments. Engineered for durability, this fitting facilitates a lubricated operating condition when required, making it a versatile choice for compressed air systems.

Y shaped design enhances space efficiency in installation
RoHS compliant materials ensure environmental safety
Suitable for lubricated operation for enhanced functionality
Low corrosion stress classification ensures longevity
Universal mounting position allows for versatile applications
Weighs only 8g promoting lightweight installation