Festo NPQE-L Series Push-in Fitting, M5 to Push In 4 mm, Threaded Connection Style, NPQE-L-M5-Q4-F1A-P10
- RS Stock No.:
- 342-586
- Mfr. Part No.:
- NPQE-L-M5-Q4-F1A-P10
- Brand:
- Festo
Subtotal (1 unit)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4.25 |
*price indicative
- RS Stock No.:
- 342-586
- Mfr. Part No.:
- NPQE-L-M5-Q4-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | M5 | |
Connector B | Push In 4 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded | |
Threaded Connection | M5 | |
Manufacturer Series | NPQE-L | |
Model Number p | NPQE-L-M5-Q4-F1A-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A M5 | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection M5 | ||
Manufacturer Series NPQE-L | ||
Model Number p NPQE-L-M5-Q4-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push in fitting revolutionises fluid handling with its compact and efficient design, making it an essential component for modern pneumatic applications. Engineered for optimal performance, this fitting guarantees reliability with a mini size of 2.3 mm, offering versatility in various mounting scenarios. Its innovative push pull principle ensures quick and secure connections, while the robust materials used, including high alloy stainless steel and PBT, ensure prolonged service even under challenging conditions. Ideal for use in environments ranging from industrial settings to precision applications, this fitting stands out for its compliance with the rigorous cleanliness standards of Class 4 cleanrooms. Furthermore, its meticulous design supports multiple configurations and is particularly well suited for lubricated operations.
Compact design optimises space in assembly setups
L shape configuration enhances flexibility in installation
Sealing ring type ensures a leak free connection
Corrosion resistance class ensures longevity under varying conditions
RoHS compliant materials reflect commitment to environmentally responsible manufacturing
Tolerance for nominal tightening torque allows for precise adjustments
L shape configuration enhances flexibility in installation
Sealing ring type ensures a leak free connection
Corrosion resistance class ensures longevity under varying conditions
RoHS compliant materials reflect commitment to environmentally responsible manufacturing
Tolerance for nominal tightening torque allows for precise adjustments