Festo NPQE-DK Series Push-in Fitting, M5 to Push In 4 mm, Threaded Connection Style, NPQE-DK-M5-Q4-F1A-P10
- RS Stock No.:
- 342-582
- Mfr. Part No.:
- NPQE-DK-M5-Q4-F1A-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£53.33
(exc. VAT)
£64.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 8 unit(s) shipping from 20 October 2025
- Plus 8 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £53.33 | £5.333 |
*price indicative
- RS Stock No.:
- 342-582
- Mfr. Part No.:
- NPQE-DK-M5-Q4-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | M5 | |
Connector B | Push In 4 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded | |
Threaded Connection | M5 | |
Manufacturer Series | NPQE-DK | |
Model Number p | NPQE-DK-M5-Q4-F1A-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A M5 | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection M5 | ||
Manufacturer Series NPQE-DK | ||
Model Number p NPQE-DK-M5-Q4-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push in fitting is engineered for seamless integration in pneumatic applications. Designed with a straight configuration, it offers versatility by allowing optional mounting positions, catering to a variety of installation needs. The mini size and robust operating parameters, including a full operating pressure range of 0.095 MPa to 0.8 MPa, ensure reliability in demanding environments. Its capability to function within a cleanroom class of 4 highlights its suitability for sensitive operations, including the production of Li ion batteries. With its internal hexagon for nominal torque adjustments and compatibility with 4 mm tubing, this fitting exemplifies precision engineering tailored for modern manufacturing processes.
Straight design enhances flexibility for various installations
High alloy stainless steel construction provides exceptional durability
RoHS compliant materials align with environment friendly practices
Lubricated operation is permitted which ensuring smooth performance
Blue release ring colour aids in easy identification in complex setups
High alloy stainless steel construction provides exceptional durability
RoHS compliant materials align with environment friendly practices
Lubricated operation is permitted which ensuring smooth performance
Blue release ring colour aids in easy identification in complex setups