Festo NPQE-DK Series Push-in Fitting, G 1/4 to Push In 8 mm, Threaded Connection Style, NPQE-DK-G14-Q8-F1A-P10
- RS Stock No.:
- 342-579
- Mfr. Part No.:
- NPQE-DK-G14-Q8-F1A-P10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£63.83
(exc. VAT)
£76.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £63.83 | £6.383 |
*price indicative
- RS Stock No.:
- 342-579
- Mfr. Part No.:
- NPQE-DK-G14-Q8-F1A-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 1/4 | |
Connector B | Push In 8 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded | |
Threaded Connection | G 1/4 | |
Manufacturer Series | NPQE-DK | |
Model Number p | NPQE-DK-G14-Q8-F1A-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 1/4 | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded | ||
Threaded Connection G 1/4 | ||
Manufacturer Series NPQE-DK | ||
Model Number p NPQE-DK-G14-Q8-F1A-P10 | ||
- COO (Country of Origin):
- CN
The Festo Push in fitting is designed for seamless integration within pneumatic systems, ensuring efficient and reliable connections. Featuring a straight design, it accommodates a nominal tubing size of 6 mm, making it suitable for a variety of applications. Constructed from high alloy stainless steel, this fitting promises durability and a RoHS compliant profile, ensuring safety and compliance in sensitive environments. Its versatile mounting position allows for flexibility in installation, while its exceptional operating pressure range ensures that it performs reliably even in demanding conditions. This fitting is ideal for use in cleanroom environments, specifically adhering to Class 4 standards according to ISO 14644 1.
General operating conditions are optimised for various environments
Push pull principle ensures a straightforward connection
Internal hexagon for nominal torque enhances ease of installation
Designed for a wide operating temperature range for versatility
Corrosion resistance class CRC 1 ensures long lasting performance
Lubricated operation options enhance compatibility with different mediums
Cleanroom compatibility showcases its reliability in sensitive applications
Push pull principle ensures a straightforward connection
Internal hexagon for nominal torque enhances ease of installation
Designed for a wide operating temperature range for versatility
Corrosion resistance class CRC 1 ensures long lasting performance
Lubricated operation options enhance compatibility with different mediums
Cleanroom compatibility showcases its reliability in sensitive applications