Festo NPQX-D Series Cartridge, 12 mm to Push In 4 mm, NPQX-D-PC12-Q4-P10
- RS Stock No.:
- 342-184
- Mfr. Part No.:
- NPQX-D-PC12-Q4-P10
- Brand:
- Festo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 342-184
- Mfr. Part No.:
- NPQX-D-PC12-Q4-P10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | 12 mm | |
Connector B | Push In 4 mm | |
Pneumatic Fitting Type | Cartridge | |
Manufacturer Series | NPQX-D | |
Model Number p | NPQX-D-PC12-Q4-P10 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A 12 mm | ||
Connector B Push In 4 mm | ||
Pneumatic Fitting Type Cartridge | ||
Manufacturer Series NPQX-D | ||
Model Number p NPQX-D-PC12-Q4-P10 | ||
- COO (Country of Origin):
- CN
The Festo Cartridge brings advanced engineering to pneumatic applications, designed for high performance and reliability. Crafted with precision, this component ensures optimal functioning across diverse environments. Whether embedded in automated systems or servicing specific pneumatic tasks, its robust design withstands challenging conditions, making it a trusted choice for professionals. With adaptability as a core feature, this cartridge not only meets industry standards but also facilitates seamless integration in existing setups. Its superior build quality, including high alloy stainless steel and compliant materials, addresses both performance and sustainability demands, setting a new precedent in pneumatic technology.
Designed for push pull operation to ensure efficient performance
Offers an optional mounting position for flexible installation
Constructed from RoHS compliant materials to support eco friendly practices
Features a corrosion resistance class of CRC 3 suitable for high stress environments
Lightweight design enhances ease of handling and installation
Offers an optional mounting position for flexible installation
Constructed from RoHS compliant materials to support eco friendly practices
Features a corrosion resistance class of CRC 3 suitable for high stress environments
Lightweight design enhances ease of handling and installation