Camozzi 6000 Series Straight Fitting, 10 mm to 10 mm, Tube-to-Tube Connection Style, 6580 10
- RS Stock No.:
- 337-985
- Mfr. Part No.:
- 6580 10
- Brand:
- Camozzi
Subtotal (1 unit)*
£6.05
(exc. VAT)
£7.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.05 |
*price indicative
- RS Stock No.:
- 337-985
- Mfr. Part No.:
- 6580 10
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Connector A | 10 mm | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Straight Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | 6000 | |
| Model Number p | 6580 10 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Connector A 10 mm | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series 6000 | ||
Model Number p 6580 10 | ||
- COO (Country of Origin):
- IT
The Camozzi Union Connector from 6000 series is a super rapid fittings have been designed with a special collet which provides an homogeneous tight on the whole surface of plastic tubes, thus ensuring high reliability and a long service life, also after connections and disconnections of the tube are repeated several times.
Great adaptability of male threads with BSPP parallel female threads
Teflon ring on the male thread
Perfect seal between the two threads
Teflon ring on the male thread
Perfect seal between the two threads
Related links
- Camozzi 6000 Series Straight Fitting Tube-to-Tube Connection Style, 6580 12
- Camozzi 6000 Series Straight Fitting Tube-to-Tube Connection Style, 6580 6
- Camozzi 6000 Series Straight Fitting Tube-to-Tube Connection Style, 6580 4
- Camozzi 6000 Series Straight Fitting Tube-to-Tube Connection Style, 6580 8
- Camozzi 6000 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 6540 10
- SMC KQG Series Straight Fitting Threaded-to-Tube Connection Style, KQG2H08-10
- SMC KG Series Straight Fitting Tube-to-Tube Connection Style, KGH10-00
- SMC KC Series Straight Fitting Tube-to-Tube Connection Style, KCH10-00

