Festo NPT 1/4 Male Steel Blanking Plug
- RS Stock No.:
- 203-6143
- Mfr. Part No.:
- B-1/4-NPT
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-6143
- Mfr. Part No.:
- B-1/4-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Blanking Plug | |
| Threaded Connection | NPT 1/4 Male | |
| Threaded Connection - Thread Size | 1/4in | |
| Manufacturer Series | B | |
| Material | Steel | |
| Overall Length | 11.11mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Blanking Plug | ||
Threaded Connection NPT 1/4 Male | ||
Threaded Connection - Thread Size 1/4in | ||
Manufacturer Series B | ||
Material Steel | ||
Overall Length 11.11mm | ||
- COO (Country of Origin):
- DE
Festo Blanking Plug, G 1/4, Steel - B-1/4-NPT
Need to close off pneumatic system ports that aren't in use? This steel blanking plug from Festo's B series will do the job quickly and effectively. It has a compact design and can be easily tightened using a hex key to fit it securely in place. A standard 1/4in threaded connection makes it suitable for use in standardised systems. Stopping an unused outlet hole using this blanking plug will prevent pressure from escaping out of your system and ensure the efficient running of your operation.
• Headless profile means the plug can sit flush with the surface it's screwed into
• Steel composition offers moderate corrosion stress resistance, making it suitable for industrial environments
• Steel composition offers moderate corrosion stress resistance, making it suitable for industrial environments
Applications
• Pneumatic systems
• Fabrication plants
• Industrial machine automation
• Fabrication plants
• Industrial machine automation
Where do I fit a blanking plug?
You can screw this versatile blanking plug into any outlet hole in your pneumatic system that you're not currently using.
Why would I use a blanking plug?
A blanking plug will keep contaminants out of your system and conserve energy by preventing wastage of compressed air.
