Festo G 3/8 Steel Blanking Plug
- RS Stock No.:
- 121-6207
- Mfr. Part No.:
- B-3/8
- Brand:
- Festo
Stock information currently inaccessible
- RS Stock No.:
- 121-6207
- Mfr. Part No.:
- B-3/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Blanking Plug | |
| Threaded Connection | G 3/8 | |
| Threaded Connection - Thread Size | 3/8in | |
| Manufacturer Series | B | |
| Material | Steel | |
| Threaded Connection - Thread Standard | G | |
| Outer Diameter | 22mm | |
| For Use With | VUVG Solenoid Valve | |
| Overall Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Blanking Plug | ||
Threaded Connection G 3/8 | ||
Threaded Connection - Thread Size 3/8in | ||
Manufacturer Series B | ||
Material Steel | ||
Threaded Connection - Thread Standard G | ||
Outer Diameter 22mm | ||
For Use With VUVG Solenoid Valve | ||
Overall Length 15mm | ||
- COO (Country of Origin):
- TW
Festo Steel Blanking Plug
Blanking plugs can protect against ingress of contamination, dirt, dust and grease in the tubing or pipes. This ensures that the pneumatic system and air is not compromised and also prevents equipment break down. Maintaining pressure in the system may be another reason blanking fittings are needed. Featuring a sealing ring the G thread connector offers a tight tube seal. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
Protects against sharp edges
Quick and simple insertion
Galvanised steel
Internal hex for ease of fitting
Free of copper and PTFE
Quick and simple insertion
Galvanised steel
Internal hex for ease of fitting
Free of copper and PTFE
