Festo G 3/4 Steel Blanking Plug

Stock information currently inaccessible
RS Stock No.:
121-5501
Mfr. Part No.:
B-3/4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Blanking Plug

Threaded Connection

G 3/4

Threaded Connection - Thread Size

3/4in

Manufacturer Series

B

Material

Steel

Threaded Connection - Thread Standard

G

Outer Diameter

32mm

Overall Length

20mm

COO (Country of Origin):
DE

Festo Steel Blanking Plug


Blanking plugs can protect against ingress of contamination, dirt, dust and grease in the tubing or pipes. This ensures that the pneumatic system and air is not compromised and also prevents equipment break down. Maintaining pressure in the system may be another reason blanking fittings are needed. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:


• Protects against sharp edges
• Quick and simple insertion
• Galvanised steel
• Internal hex for ease of fitting
• Free of copper and PTFE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy