Subtotal (1 pack of 10 units)*
£40.11
(exc. VAT)
£48.13
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.11 | £4.011 |
*price indicative
- RS Stock No.:
- 903-796
- Mfr. Part No.:
- DS13/13
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hose | |
| Sub Type | Pneumatic Fitting | |
| Series | DS13 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hose | ||
Sub Type Pneumatic Fitting | ||
Series DS13 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker hose repairer designed for compatibility with various Parker Legris fitting systems, offering enhanced performance in both corrosive and non-corrosive environments.
Large selection of materials for excellent chemical compatibility
Suitable for low to high pressure configurations, depending on material
Surface treatments provide increased corrosion resistance
Forged shapes ensure robust mechanical strength
Related links
- Parker 1862 Series Stainless Steel Adapter G
- Parker 1822 Series Stainless Steel Fitting for 13 mm
- Parker Adapter
- Legris 0919 Series Brass Corrosion Resistant Plug G
- Festo MCK Series Aluminium Tubing Nut
- Legris 0220 Series Brass Blanking Plug G
- Parker Nitrile Rubber (NBR) Pneumatic Fitting, G 1/4 Male BSPP Coupling
- Parker FA17 Series Steel Fitting G
