Parker 285 Series Stainless Steel Plug NPT

Image representative of range

Subtotal (1 pack of 5 units)*

£77.66

(exc. VAT)

£93.19

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£77.66£15.532

*price indicative

RS Stock No.:
903-187
Mfr. Part No.:
0285 18 00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Pneumatic Fitting

Product Type

Plug

Thread Standard

NPT

Series

285

Material

Stainless Steel

Thread Size

3/8 in NPT

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker high-quality plug designed to provide secure connections in various piping systems, ensuring effective sealing in both low and high-pressure environments.

Constructed from Durable stainless steel AISI 316L for superior corrosion resistance

Compatible with NPT connection types, ensuring versatile application

Designed for operation at maximum temperatures of 180 °C, accommodating a range of fluid types

Manufactured to withstand pressures up to 150 barg, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy