Parker 285 Series Stainless Steel Plug NPT

Subtotal (1 pack of 5 units)*

£103.07

(exc. VAT)

£123.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£103.07£20.614

*price indicative

RS Stock No.:
901-642
Mfr. Part No.:
0285 22 00
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Pneumatic Fitting

Product Type

Plug

Thread Standard

NPT

Series

285

Material

Stainless Steel

Thread Size

1/2 in NPT

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker robust and versatile plug designed for use in various fitting systems, providing secure connections in both non-corrosive and corrosive environments.

Constructed from high-quality stainless steel AISI 316L for enhanced durability

Features a design suitable for low to high-pressure applications

Compatible with a wide range of threads including NPT and BSPP

Offers excellent chemical compatibility, making it Ideal for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy