Parker QH Series Stainless Steel Support
- RS Stock No.:
- 901-580
- Mfr. Part No.:
- QH1610
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 50 units)*
£42.91
(exc. VAT)
£51.49
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.91 | £0.858 |
*price indicative
- RS Stock No.:
- 901-580
- Mfr. Part No.:
- QH1610
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Support | |
| Series | QH | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Support | ||
Series QH | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker ferrule adaptor provides seamless connectivity for polymer tubing support in diverse environments. Designed for adaptability, its an essential component for ensuring secure fittings in both corrosive and non-corrosive applications.
Wide compatibility with numerous Parker Legris fitting systems
Constructed from stainless steel for enhanced durability in harsh conditions
Suitable for a range of pressures depending on material specifications
Available in various shapes to suit specific application needs
Related links
- Parker QH Series Stainless Steel Support
- Parker 1827 Series Stainless Steel Support for 12 mm
- Parker 1863 Series Stainless Steel Adapter R
- Parker 1862 Series Stainless Steel Adapter G
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker 285 Series Stainless Steel Plug NPT
- Parker 1864 Series Stainless Steel Adapter NPT
