Subtotal (1 unit)*
£111.45
(exc. VAT)
£133.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.45 |
*price indicative
- RS Stock No.:
- 866-415
- Mfr. Part No.:
- ZM17
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut serves as a Crucial accessory, ensuring secure mounting and alignment in various applications. It effectively integrates with existing systems to enhance operational efficiency and reliability.
M17X1 thread providing compatibility with standard fittings
Outside diameter of 28 mm for effective engagement
Height of 10 mm allowing for Compact assembly
Mounting torque of 3 Nm ensuring secure fastening
