Subtotal (1 unit)*
£395.18
(exc. VAT)
£474.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £395.18 |
*price indicative
- RS Stock No.:
- 866-431
- Mfr. Part No.:
- ZM90
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
The INA precision locknut is an essential accessory designed for secure mounting. Its robust construction ensures optimal performance in applications requiring reliable fastening and support.
M90X2 thread ensures compatibility with various installations
Outside diameter of 120 mm provides a stable fit for heavy loads
A height of 20 mm optimises space and installation ease
Mounting torque set screw rated at 15 Nm for secure attachment
