Festo SAMH Series Polyoxymethylene Clip
- RS Stock No.:
- 852-102
- Mfr. Part No.:
- SAMH-PF-MC-1
- Brand:
- Festo
Subtotal (1 unit)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.55 |
*price indicative
- RS Stock No.:
- 852-102
- Mfr. Part No.:
- SAMH-PF-MC-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Clip | |
| Sub Type | Accessory | |
| Series | SAMH | |
| Material | Polyoxymethylene | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| For Use With | Pressure Sensor | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Clip | ||
Sub Type Accessory | ||
Series SAMH | ||
Material Polyoxymethylene | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
For Use With Pressure Sensor | ||
- COO (Country of Origin):
- BG
The Festo mounting clip designed for secure attachment through a standard M4 screw, Ideal for various applications.
RoHS compliant materials ensure environmental safety
Designed for through-hole mounting, promoting reliability and ease of installation
Constructed from POM for enhanced durability
Conforms to VDMA24364-B1/B2-L for LABS compliance
Excludes metals with more than 1% copper content, ensuring suitability for sensitive applications
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS, LABS (PWIS) conformity VDMA24364-B2-L Standard
- Festo, SAMH-L3 Series Mounting Bracket
- Festo RoHS Compliant Standard
- Festo Mounting Bracket SAMH-PE-MC-1, For Use With SPTE Pressure Transmitters


